reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AL 600 PLUS :: Lead-acid battery charger with diagnostic function

Item-No.: AL 600 PLUS
€21,95
Category of goods: 0


AL 600 PLUS

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Discharge
    • Yes
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • Diagnostics and battery maintenance mode
  • Electrical values
    • Voltage
    • 2 / 6 / 12 V
    • Operating voltage
    • 220 - 240 V
    • Charging current
    • 0.6 A
  • Measures
    • Length
    • 95 mm
    • Width
    • 70 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 550 g
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Charger for 2 V, 6 V and 12 V lead-acid batteries (acid, gel, AGM)

• Max. charging current of 0.6 A (automatic adjustment)
• Multi-phase Vu charging characteristic curve, I phase, U1 phase, U2 phase
• Software-controlled battery test function and defect detection before the start of the charging process
• Automatic battery maintenance mode (battery refreshing after charging)
• Trickle charge — the battery can remain permanently connected
• Protection against reverse polarity, short-circuit and overcharging



Manufacturer : H-TRONIC
Factory number : 2242217
Package weight : 0.725 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Discharge
    • Yes
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • Diagnostics and battery maintenance mode
  • Electrical values
    • Voltage
    • 2 / 6 / 12 V
    • Operating voltage
    • 220 - 240 V
    • Charging current
    • 0.6 A
  • Measures
    • Length
    • 95 mm
    • Width
    • 70 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 550 g
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed