reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKTIVATOR PB :: Battery activator 12/24 V

Item-No.: AKTIVATOR PB
€15,80
Category of goods: 0


AKTIVATOR PB

  • Product Description
  • Technical information
  • General
    • Type
    • Standard charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
  • Electrical values
    • Voltage
    • 12 / 24 V
  • Measures
    • Length
    • 39 mm
    • Width
    • 30 mm
    • Height
    • 30 mm
  • Weights
    • Weight
    • 45 g
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Directly

• Reliably protects the battery from sulphate deposits
• Regenerates the battery
• Extends the service life of 12 V and 24 V lead-acid batteries
• Protects the environment — less hazardous waste
• Function monitoring with LEDs
• E approval

The battery activator reduces the formation of sulphate deposits on new batteries. In the case of used batteries, it removes sulphate layers that have already formed. The battery life is extended significantly.
The device is suitable for all lead-acid batteries from 10 to 200 Ah.
The battery activator returns the absorbed energy to the battery in the form of peak current pulses at specified intervals.
The power consumption is 4 - 7 mA; this corresponds to only about 10% of the battery's self-discharge loss. The device requires no external power supply. It is exclusively battery-powered. The device is constructed and encapsulated in SMD technology and is, therefore, splash-proof.

Technical data
Battery capacity 10 - 200 Ah
Current consumption 4 - 7 mA
Charging current impulse 80 - 200A
Pulse repetition 5 - 20 sec.
Working temperature range -25°C to +85°C
Battery voltage 12 V/24 V
Battery type for all lead fleece batteries
Dimensions: 39 x 30 x 30 mm
Weight: 45 g



Manufacturer : IVT GMBH
Factory number : 900006
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
  • Electrical values
    • Voltage
    • 12 / 24 V
  • Measures
    • Length
    • 39 mm
    • Width
    • 30 mm
    • Height
    • 30 mm
  • Weights
    • Weight
    • 45 g
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Directly
Datasheet/manual