reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA 1000 561.0 :: Camera and Photo Chargers

Item-No.: HA 1000 561.0
€79,95
Category of goods: 0


HA 1000 561.0

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Design
    • For Sony/Olympus
    • Technology
    • Processor-control
  • Other
    • Replacement battery
    • Ni-Cd, Ni-MH
proCUBE Twin charger Sony/Olympus

Der mehrfach ausgezeichnete proCUBE ist nun endlich auch für Sony und Olympus kompatible Akkus erhältlich! The professional charger for 1 or 2 battery which offers a very high quality finish and a special feel.

  • Charge 1 or 2 batteries in parallel
  • With the help of an adapter plate load 4 AA batteries
  • Intelligent fast charger with LCD display
  • Built 2.1A USB output for charging your mobile devices (iPad & iPhone, Samsung Galaxy Tab, Smartphone, GPS navigation, etc.)
  • Profi-double bay charger


Included:
  • matching adapters Olympus BLN-1 / BLS-5 und Sony NP-BX1 / NP-FW50
  • Car Adapter
  • Plug for UK, EURO and USA





Manufacturer : HÄHNEL
Factory number : 1000 561.0
Package weight : 0.658 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Design
    • For Sony/Olympus
    • Technology
    • Processor-control
  • Other
    • Replacement battery
    • Ni-Cd, Ni-MH
Datasheet/manual