reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA 1000 352.0 :: Camera charger

Item-No.: HA 1000 352.0
€43,95
Category of goods: 0


Hähnel Ultima Plus für NIKON

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Design
    • For digital camera batteries
  • Implementation
    • Suitable for
    • Nikon batteries (see description)
  • Other
    • Replacement battery
    • See description
  • Measures
    • Width
    • 55 mm
    • Depth
    • 92 mm
    • Height
    • 49 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes

Fast charger for digital cameras
The Ultima Plus charger for Canon, Nikon and Sony has been optimised.

  • Additional USB output for charging mobile devices

  • 12-V vehicle plug and travel adapter for USA/EU/UK are included

  • Power supply: 100 - 240 V

  • Charging current: 350 - 900 mA

  • Microprocessor-controlled charging technology with automatic charge indicator and trickle charging


Adapter plates for the following Nikon models are included:
EN-EL3/EN-EL3e/EN-EL5/EN-EL9/EN-EL9a/EN-EL10/EN-EL11/EN-EL12/EN-EL14/EN-EL14a/EN-EL15/EN-EL19/EN-EL20/EN-EL21

Technical data:
  • Dimensions (LxWxH): 92 x 55 x 49 mm

  • Control: processor

  • Power supply: 12-V vehicle plug, 100 - 240 V




Manufacturer : HÄHNEL
Factory number : 1000 352.0
Package weight : 0.408 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Design
    • For digital camera batteries
  • Implementation
    • Suitable for
    • Nikon batteries (see description)
  • Other
    • Replacement battery
    • See description
  • Measures
    • Width
    • 55 mm
    • Depth
    • 92 mm
    • Height
    • 49 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
Datasheet/manual