reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA 1000 350.0 :: Camera and Photo Chargers


HA 1000 350.0

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Design
    • For digital camera batteries
  • Implementation
    • Suitable for
    • Canon batteries (see description)
  • Other
    • Replacement battery
    • See description
  • Measures
    • Width
    • 55 mm
    • Depth
    • 92 mm
    • Height
    • 49 mm
Quick charger for digital cameras
The Ultima Plus charger for Canon has now been optimized.

  • additional USB output for charging mobile devices
  • 12V car plug and Travel Adapter for USA / EU / UK are inclusive
  • power supply 100-240 V
  • Charging current: 350-900 mA
  • Microprocessor controller charging technology with automatic charge control and trickle charge


Compatible with the following Canon models:
NB-2L/2LH/BP-511/522/533/NB-4L/4LHP/NB-5L/NB-6L//NB-9L/NB-10L/NB-11L/LP-E5/LP-E6/LP-E8/LP-E10/LP-E12

Technische Daten:
  • Maße (LxBxH): 92 x 55 x 49 mm
  • Steuerung: Prozessor
  • power supply: 12 V KFZ-Stecker, 100 - 240 V



Manufacturer : HÄHNEL
Factory number : 1000 350.0
Package weight : 0.397 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Design
    • For digital camera batteries
  • Implementation
    • Suitable for
    • Canon batteries (see description)
  • Other
    • Replacement battery
    • See description
  • Measures
    • Width
    • 55 mm
    • Depth
    • 92 mm
    • Height
    • 49 mm
Datasheet/manual