reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB DK AIP :: USB data cable for Apple iPhone

Item-No.: USB DK AIP
€1,95




USB DK AIP

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • 30-pol Apple Dock Connector
  • Measures
    • Cable length
    • 1.20 m

USB data cable
Suitable for:

• iPhone (2G), iPhone 3G, iPhone 3Gs, iPhone 4
• iPod nano (1st generation, 2nd generation, 3rd generation, 4th generation)
• iPod mini (1st generation, 2nd generation)
• iPod touch 1st generation, 2nd generation
• iPod classic (3rd generation, 4th generation, 5th generation, 6th generation)
• iPod video (30GB, 60GB, 80GB)
• iPod photo

(not compatible with iPod shuffle)

• Cable length: 1.2m
• Colour: white



Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • 30-pol Apple Dock Connector
  • Measures
    • Cable length
    • 1.20 m
Datasheet/manual