reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK-MK399L :: deleyCON Lightning to USB cable - white, 2,00 m

Item-No.: MK-MK399L
€8,90
Category of goods: 0


deleyCON Lightning zu USB Kabel - weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • White
    • Technology
    • For Apple
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 2.00 m
for charging and syncing (data transfer rate of 480 Mbit/s)
Apple MFI certified and licensed
bigger Lightning-Connector



Manufacturer : DELEYCON
Factory number : MK-MK399L
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • White
    • Technology
    • For Apple
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 2.00 m
Datasheet/manual