reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LK AIO31 SW :: Charge/data cable Micro B, 30-pin, Lightning, black

Item-No.: LK AIO31 SW
€7,95
Category of goods: 0
Bargain Item!
Limited amount available.

LK AIO31 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • Black
    • Technology
    • For Apple
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB / Lightning Adapter / 30-pin Dockadapter
  • Measures
    • Cable length
    • 1.00 m

This data/charging cable features a Lightning adapter in addition to the USB Micro-B plug and a 30-pin dock. It is therefore a perfect replacement for most mains cables and guarantees maximum flexibility:

The cable is certified by the MFi programme and has a certified Apple chipset to guarantee long-lasting functionality with new software updates or IOS updates.

    With Lightning adapter:
  • iPod Touch 5th Generation

  • iPod Nano 7th Generation

  • iPhone 5, 5C, 5S, 6, 6Plus

  • iPad 4th Generation, Air, Mini, Mini Retina


    With 30-pin dock connection adapter
  • iPod Touch 4th Generation

  • iPod Nano 6th Generation

  • iPhone 3GS, 4, 4s

  • iPad 2nd and 3rd Generation




Manufacturer : VALUELINE
Factory number : VLMP39410B1.00
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • Black
    • Technology
    • For Apple
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB / Lightning Adapter / 30-pin Dockadapter
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual