reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADEKABEL MINI :: In-car charging cable, mini USB

Item-No.: LADEKABEL MINI
€2,65
Category of goods: 0
Bargain Item!
Limited amount available.

LADEKABEL MINI

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone charging cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Cigarette lighter plug
    • Connection discharge
    • mini-USB
    • Connection
    • For motor vehicle
  • Measures
    • Cable length
    • 1.50 m
  • Implementation
    • power supply
    • 12 - 24 V

12/24-V in-car charging cable

The following are just a selection of compatible devices:
• Motorola: A780, E1070, L7 SLVR, SLVR, MOTOKRZ R K1, MOTORAZ R maxx, MOTORAZ R V3xx, MOTOKRZ R,PEBL U6, V235, V360v, V3, V3i, V3iDG, V3im, V3x, Z3 MOTORIZR
• Blackberry: 8100, 8800, 9000
• T-mobile: MDA compact, MDA compact II
• O2: XDA II mini, XDA neo
• Vodaphone: VDA compact
• Qtek: S100, S110, S200
• Dopod: 818, 830
• HTC: Magician, Charmer, Prophet
• TomTom: One (2nd and 3rd generation), one XL
• Medion: navigation devices

Replaces original charging cable: (with mini USB connector)
VC700

- Easy charging via cigarette lighter

- Flexible spiral cable (1.5 m)
- Colour: black
- Suitable for Ni-CD, Ni-Mh, LiI-on, Li-Pol battery packs

Input voltage: 12-24V DC
Output voltage: DC 5.0 V
Output current: max.1000 mA



Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone charging cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Cigarette lighter plug
    • Connection discharge
    • mini-USB
    • Connection
    • For motor vehicle
  • Measures
    • Cable length
    • 1.50 m
  • Implementation
    • power supply
    • 12 - 24 V
Datasheet/manual