reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADEKABEL MICRO :: In-car charging cable, micro USB

Item-No.: LADEKABEL MICRO
€2,65




LADEKABEL MICRO

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone charging cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Cigarette lighter plug
    • Connection discharge
    • micro-USB
    • Connection
    • For motor vehicle
  • Measures
    • Cable length
    • 1.50 m
  • Implementation
    • power supply
    • 12 V

12/24-volt in- car charging cable (bulk)

The following are just a selection of compatible devices:
• Blackberry: 9500 Storm, Bold 9700, Curve 3G 9300, Curve 8520, Curve 8900, Pearl 3G 9105, Pearl Flip 8220, Storm 2 9520, Storm 9500, Tour 9630
• Google: Nexus One
• HTC: 7 Mozart, 7 Trophy, Desire, Desire, Desire HD, Desire Z, HD mini, HD mini, HD2, HD2, HD7, Legend, Legend, Mozart, Rome, Trophy, Desire HD, Wildfire
• LG: GT500
• Motorola: A1600, Milestone, Moto Q 9h, Moto Q GSM, Moto Q Q9, Razr V8, RAZR2 V8, ROKR E8, ROKR U9, V9
• Nokia: 5630 XpressMusic, 6500 classic, 6500 classic, 7900 Prism, 7900 Prism, 8600 Luna, 8600 Luna, 8800 Arte, 8800 Carbon Arte, 8800 Gold Arte, 8800 Sapphire Arte, E52, E55, E75, E75, N85, N86 8MP, N900, N97, N97, N97 mini
• Palm: Pixi, Pixi Plus, Pre, Pre Plus, Treo Pro
• Samsung: B3310, B5310 Corby Pro, B7330 Omnia Pro, B7610 Omnia PRO, Blue Earth S7550, C3300, Corby 3G S3370, Corby TXT B3210, Emporio Armani, Emporio Armani, G810, Galaxy 3 I5800, Galaxy I7500, Galaxy S I9000, Galaxy Spica I5700, Giorgio Armani B7620, Glamour S5150, Glamour S7070, I7500 Galaxy, I8000 Omnia II, I8510 INNOV8, I8910, Jet S8000, M7600 BEAT DJ, M8910 Pixon12, Omnia II I8000, Pixon 12 M8910, S5560, S5600, S5600 Preston, S5620, S7220, S7220 Ultra CLASSIC, S7350, S7350 Ultra SLIDE, S7350i Ultra SLIDE, S8000 Jet, S8300 Ultra Touch, S8300 Ultra TOUCH, Wave S8500
• Sony-Ericsson: Aspen, Vivaz, Vivaz pro, Xperia X10, Xperia X10 mini, Xperia X10 mini pro, Xperia X2, Xperia X8
• T-Mobile: Pulse

Replaces original charging cable:
• Nokia: DC-6 (micro USB)
• Sony Ericsson: AN300

- Easy charging via cigarette lighter

- Flexible spiral cable (0.75 m)
- Colour: black
- Suitable for Ni-CD, Ni-Mh, LiI-on, Li-Pol battery packs

Input voltage: 12-24V DC
Output voltage: DC 5.0 V
Output current: max. 1A



Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone charging cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Cigarette lighter plug
    • Connection discharge
    • micro-USB
    • Connection
    • For motor vehicle
  • Measures
    • Cable length
    • 1.50 m
  • Implementation
    • power supply
    • 12 V
Datasheet/manual