reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADEKABEL 243 :: Mobile phone charging cable for Nokia 3250/5500/6070....

Item-No.: LADEKABEL 243
€2,00
Category of goods: 0


LADEKABEL 243

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone charging cable
    • Colour
    • Black
    • Technology
    • For Nokia
  • Interfaces
    • Connection entry
    • Cigarette lighter plug
    • Connection discharge
    • Nokia DC-4
    • Connection
    • For motor vehicle
  • Measures
    • Cable length
    • 1.50 m
  • Implementation
    • power supply
    • 12 - 24 V

Mobile phone charging cable/adapter cable without antenna connector for 12-volt and 24-volt on-board electrical systems.

Suitable for mobile phones:
NOKIA 1200/1208/1209/1661/2330 classic/2630/3250/5500/6070/6080/6101/6103/6111/6125/6131/6136/6151/6210 (slide)/6233/6270/6280/6300/6500 slide/7230/7360/7370/7373/E50/E61/N70/N71/N72/N73/N8/N80/N90/N91/N92/N93/N95/N-Gage QD

Replaces original charging cable:
Nokia DC-4 (2.0 mm plug)



Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone charging cable
    • Colour
    • Black
    • Technology
    • For Nokia
  • Interfaces
    • Connection entry
    • Cigarette lighter plug
    • Connection discharge
    • Nokia DC-4
    • Connection
    • For motor vehicle
  • Measures
    • Cable length
    • 1.50 m
  • Implementation
    • power supply
    • 12 - 24 V
Datasheet/manual