reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM DC-818SI :: USB-to-Lightning connector cable, silver

Item-No.: JM DC-818SI
Colour:

€17,95
Category of goods: 0

Just Mobile AluCable LED

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Design
    • AluCable LED™
    • Colour
    • Black/silver
    • Technology
    • For Apple
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m
  • USB-to-Lightning connector cable

  • 1m length

  • Apple certified - works with iPhone, iPad and iPod Touch

  • Unibody aluminum head with LED charge indicator

  • Ultra-slim Lightning head compatible with most cases


The enlightening Lightning cable
AluCable LED™ is the Lightning cable that lets you know when your iPad, iPhone or iPod is charged. The aluminum-clad USB head features a built-in LED that pulses amber when charging and emits a solid green light when fully charged.
Crafted from premium materials, and designed to perfectly complement the aesthetics of your favorite device, AluCable LED™ is available in black and grey or white and gold.

Compatibility
  • Tablet: iPad 4, iPad mini, iPad mini with Retina Display, iPad mini 3, iPad Air, iPad Air 2

  • Smartphone: iPhone 5, iPhone 5s, iPhone 5c, iPhone 6, iPhone 6 Plus

  • iPod touch: iPod touch 5.Gen.



Manufacturer : JUST MOBILE
Factory number : DC-818SI
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Design
    • AluCable LED™
    • Colour
    • Black/silver
    • Technology
    • For Apple
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual