reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM DC-188 :: 1.8m coiled USB-to-Lightning connector cable

Item-No.: JM DC-188
€24,95
Category of goods: 0


Just Mobile AluCable Twist

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Design
    • AluCable Twist™
    • Colour
    • Black/silver
    • Technology
    • For Apple
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.80 m
6ft/1.8m coiled USB-to-Lightning connector cable
Apple certified - works with iPhone, iPad and most iPods
Premium aluminium finishing

The coiled Lightning cable
AluCable Twist™ is the premium coiled cable for iPhones, iPads and iPods. Finished in premium aluminium, the AluCable Twist™ stretches from 4inch/10cm to 6ft/1.8m.

This high-quality cable features a USB connection at one end and an Apple-certified Lightning connector - for charging and synching your device - at the other. Designed to reduce tangled wires, AluCable Twist™ is ideal for travellers - and the perfect compliment to in-car iPhone chargers such as the Just Mobile Highway?.

Compatibility
Tablet: iPad 4, iPad mini, iPad mini with Retina Display, iPad mini 3, iPad mini 4, iPad Air, iPad Air 2, iPad Pro
Smartphone: iPhone 5, iPhone 5s, iPhone 5c, iPhone 6, iPhone 6 Plus, iPhone 6s, iPhone 6s Plus
iPod touch: iPod touch 5.Gen., iPod touch 6.Gen.



Manufacturer : JUST MOBILE
Factory number : DC-188
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Design
    • AluCable Twist™
    • Colour
    • Black/silver
    • Technology
    • For Apple
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.80 m
Datasheet/manual