reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 54603 :: DAT micro-USB Gooseneck

Item-No.: GOOBAY 54603
€5,95
Category of goods: 0

GOOBAY 54603

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • Black
    • Design
    • Gooseneck
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB
  • Measures
    • Cable length
    • 0.30 m
Gooseneck Micro-USB sync and charging cable

suitable for mobile phones, smartphones or small devices with Micro-USB

• short, flexible cable keeps the device perfectly positioned
• no cable knots and tangles
• USB 2.0 cable for synchronising and charging
• High-speed data transfers of up to 480 Mbps



Manufacturer : GOOBAY
Factory number : 54603
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • Black
    • Design
    • Gooseneck
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB
  • Measures
    • Cable length
    • 0.30 m
Datasheet/manual