reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 45680 :: USB-C (USB 3.1) sync and charging cable, 1 m, white

Item-No.: GOOBAY 45680
Colour:

€5,80
Category of goods: 0

GOOBAY 45680

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • USB-C™ (USB 3.1)
  • Measures
    • Cable length
    • 1.00 m

Suitable for devices with USB-C™ (USB 3.1) connection

  • Super-fast charging with a maximum of 3 A

  • Flexible 1-m cable for adequate reach

  • USB 2.0 cable for synchronising and charging

  • High-speed data transmission up to 480 Mbit/s

  • Small C-type plug can be used on both sides

  • Colour: white




Manufacturer : GOOBAY
Factory number : 45680
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • USB-C™ (USB 3.1)
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual