reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 43323 :: USB sync and charging cable for iPod, iPhone, iPad

Item-No.: GOOBAY 43323
€12,75
Category of goods: 0


GOOBAY 43323

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • Pink
    • Technology
    • For Apple
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m

Suitable for devices with Apple Lightning Connector
This USB 2.0 cable with the 8-pin Apple Lightning Connector connects iPhone, iPod, iPad to a PC/MAC or a suitable USB charger. The cable ensures fast data synchronisation with up to 480 Mbit/s and simultaneously charges the battery. The 10 metre length always provides enough freedom of movement in everyday life. Suitable for Apple: iPhone 5, 5c, 5s iPad (4th Gen), iPad Air, iPad mini, iPad mini with Retina Display iPod nano (7th Gen), Touch (5th Gen)

• USB 2.0 cable to sync and charge
• High-speed data transmission up to 480 Mbit/s
• 1.0 M cable length for enough range
• Colour: pink



Manufacturer : GOOBAY
Factory number : 43323
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • Pink
    • Technology
    • For Apple
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual