reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83559 :: Charging cable USB Micro-B female > Sony magnet connector

Item-No.: DELOCK 83559
€5,95
Category of goods: 0


DELOCK 83559

  • Product Description
  • Technical information
  • General
    • Type
    • Charging cable
    • Colour
    • Black
    • Technology
    • For Sony
  • Interfaces
    • Connection entry
    • Micro-B socket
    • Connection discharge
    • Magnet Connector
  • Measures
    • Cable length
    • 0.15 m
This USB charging cable by Delock is compatible to Sony Xperia Z1, Z2 and Sony Xperia Z Ultra and can connected to the smartphone easily by the help of the magnet. Additional you need a power supply with USB Micro-B male.

Specification
• Connector: Micro USB type B female > Sony magnet connector
• Compatible e.g. to Sony Xperia Z1, Z2 and Sony Xperia Z Ultra
• Colour: black
• Cable length: ca. 15 cm

System requirements
• Power supply or USB cable with USB Micro-B male



Manufacturer : DELOCK
Factory number : 83559
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charging cable
    • Colour
    • Black
    • Technology
    • For Sony
  • Interfaces
    • Connection entry
    • Micro-B socket
    • Connection discharge
    • Magnet Connector
  • Measures
    • Cable length
    • 0.15 m
Datasheet/manual