reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83142 :: Sync, charge & audio cable/iPod/iPhone

Item-No.: DELOCK 83142
€4,75
Category of goods: 0


DELOCK 83142

  • Product Description
  • Technical information
  • General
    • Type
    • Apple - sync, charging & audio cable
    • Colour
    • White
    • Technology
    • For Apple
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • 30-pin Apple dock connector & 3.5-mm jack

This Delock data and charging cable is compatible with iPhone and iPod and can be connected to a free USB port on your PC or notebook. The cable features a USB plug and jack plug and supports functions such as charging, synchronisation with iTunes and transmission of data and audio signals. For example, connect the jack plug to active speakers or an amplifier to listen to music.

Technical data
• Connectors: iPhone/iPod plug > USB 2.0 + 3.5-mm audio jack
• Suitable for: iPhone 3G/3GS and iPod
• Features: transmission of data and audio signals
Charging function, synchronisation
• AWG 30
• Cable length: approx. 1 m
• Colour: white



Manufacturer : DELOCK
Factory number : 83142
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Apple - sync, charging & audio cable
    • Colour
    • White
    • Technology
    • For Apple
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • 30-pin Apple dock connector & 3.5-mm jack
Datasheet/manual