reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 92955 :: Apple Lightning Connector to micro-USB adapter

Item-No.: CAB 92955
€16,95
Category of goods: 0


CAB 92955

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
  • Interfaces
    • Connection entry
    • micro-USB
    • Connection discharge
    • Apple Lightning

Suitable for devices with Apple Lightning Connector

  • Apple MFi-licensed for iPad, iPad mini, iPhone, iPod

  • Especially compact and practical

  • Compatible with iPhone, iPad, iPod with Lightning connection


  • Input, type: micro-USB 2.0 connector (type A)

  • Output, type: Apple Lightning Connector (8-pin)




Manufacturer : CABSTONE
Factory number : 92955
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
  • Interfaces
    • Connection entry
    • micro-USB
    • Connection discharge
    • Apple Lightning
Datasheet/manual