reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 44990 :: USB-C™ Sync/Charge Cable

Item-No.: CAB 44990
€14,95




CAB 44990

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • Textile (black/silver)
  • Interfaces
    • Connection entry
    • USB-C™
    • Connection discharge
    • USB
  • Measures
    • Cable length
    • 1.00 m
suitable for devices with USB-C™ connector

This highly flexible, high quality USB-C™ sync/charging cable with fabric sleeve and metal connectors connecting not only USB-C™ devices with other USB devices such as external HDD'S, cameras, etc., but also allows you to charge devices with USB-C™ port. The practical USB-C™ design does not differentiate between top and bottom, it always adjusts, regardless where it is plugged in. The 1.00 meter length provides for plenty of freedom of movement for everyday activities.

  • highly flexible cable with fabric sleeve and metal plugs
  • compatible with USB-C™ devices such as Apple MacBook or Google ChromeBook
  • USB 2.0 for high-speed data transmission up to 480 Mbit/s
  • 1.0 m cable length for sufficient range



Manufacturer : CABSTONE
Factory number : 44990
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • Textile (black/silver)
  • Interfaces
    • Connection entry
    • USB-C™
    • Connection discharge
    • USB
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual