reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 43808 :: USB sync and charge cable for Samsung, HTC

Item-No.: CAB 43808
€7,95
Category of goods: 0


CAB 43808

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • Textile (black/silver)
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB
  • Measures
    • Cable length
    • 1.00 m

Suitable for many Android and Windows devices
This micro-USB 2.0 cable connects smartphones such as the Galaxy S3 with a PC/MAC or a suitable USB charger. The cable to the computer ensures fast data synchronisation with up to 480 Mbit/s and simultaneously charges the battery. The length of 1.0 meters easily provides enough freedom of movement for everyday use.

  • Especially flexible cable with a textile sheath and metal connectors

  • USB 2.0 cable for synchronising and charging

  • High-speed data transmission up to 480 Mbit/s

  • 1.0 m cable length for adequate reach




Manufacturer : CABSTONE
Factory number : 43808
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • Textile (black/silver)
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual