reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MA591G/B :: Apple dock connector-to-USB cable

Item-No.: APPLE MA591G/B
€17,90




Apple Dock Connector-auf-USB-Kabel

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • 30-pol Apple Dock Connector
  • Measures
    • Cable length
    • 1.00 m

This USB 2.0 cable connects your iPhone, iPad, or iPod—directly or through a dock—for efficient synchronisation and charging operations with the USB port of your computer or to charge the battery using the Apple USB power adapter (power supply) via the wall socket.

Highlights
• Access to all controls and the dock connector
• Custom fit
• Charging possible while in case

Connections
• Cable type: Dock-to-USB cable



Manufacturer : APPLE
Factory number : MA591G/C
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • 30-pol Apple Dock Connector
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual