reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLARIX PR2020 :: Solar charge controller, 20 A with LCD display


SOLARIX PR2020

  • Product Description
  • Technical information
  • General
    • Type
    • 20 A solar charge controller
    • Design
    • Dynamic overcharge protection
    • Assembly
    • Short-circuit proof and open-circuit proof
    • Technology
    • Deep discharge protection
  • Specials
    • Specification
    • Automatic 12/24 V voltage setting
  • Measures
    • Width
    • 187 mm
    • Height
    • 95 mm
    • Depth
    • 44 mm

The Steca PR 20-20-charge controller series is the highlight of the solar charge controllers.

The latest charging technologies, combined with a significantly improved Steca-AtonIC state-of-charge determination result in optimum battery maintenance and control of the module output of up to 900 Wp which can be connected. A large display informs the user about all operating modes with the help of symbols. The state of charge is represented visually in the form of a tank display. Data such as voltage, current, and charge can also be displayed digitally as figures on the display. In addition, the controller has an energy meter that can be reset by the user.

Hybrid controller

•State of charge determination via Steca AtonIC (SOC)
•Automatic voltage adjustment
•PWM regulation
•Multi-stage charging technology
•Load disconnection depending on SOC
•Automatic load reconnection
•temperature compensation

Common positive earthing or negative earthing on one terminal

•Integrated data logger
•Nightlight function
•Self-test function
•Monthly maintenance charge



Manufacturer : STECA
Factory number : PR2020 756.490
Package weight : 0.448 kg
RoHS : conform
Technical information
  • General
    • Type
    • 20 A solar charge controller
    • Design
    • Dynamic overcharge protection
    • Assembly
    • Short-circuit proof and open-circuit proof
    • Technology
    • Deep discharge protection
  • Specials
    • Specification
    • Automatic 12/24 V voltage setting
  • Measures
    • Width
    • 187 mm
    • Height
    • 95 mm
    • Depth
    • 44 mm
Datasheet/manual