reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLARIX MPPT2010 :: Solar charge controller, 20 A, Max Power Point Tracker

Item-No.: SOLARIX MPPT2010
€229,70
Category of goods: 0


SOLARIX MPPT2010

  • Product Description
  • Technical information
  • General
    • Type
    • 20 A solar charge controller
    • Design
    • Dynamic overcharge protection
    • Assembly
    • Short-circuit proof and open-circuit proof
    • Technology
    • Deep discharge protection
  • Specials
    • Specification
    • Automatic 12/24 V voltage setting
  • Measures
    • Width
    • 187 mm
    • Height
    • 153 mm
    • Depth
    • 68 mm

Steca Solarix MPPT 2010 is a solar charge controller with maximum power point tracking.

This is suitable for all common module technologies and is optimised for solar systems with module voltages higher than the battery voltage. The Steca Solarix MPPT 2010 is especially suitable for use with solar modules normally intended for use in grid-connected systems. The advanced MPP-tracking algorithm from Steca always provides the maximum usable power of the module. The Solarix MPPT 2010 with latest technology ensures full performance in all conditions, professional battery care combined with modern design and excellent protection.

Product features:
Maximum Power Point Tracker (MPP tracker)
Voltage and current control
PWM regulation
Current compensated load disconnection
Automatic load reconnection
Monthly maintenance charge

Electronic protection functions:
Overcharge protection
Deep discharge protection
Reverse polarity protection of load, module and battery
Reverse polarity protection by internal fuse
Automatic electronic fuse

Short-circuit protection
Overvoltage protection at module input
Open-circuit protection without battery
Reverse current protection at night
Over-temperature and overload protection
Battery over-voltage shutdown


Displays:
Multifunction LED display
Multi-coloured LED
5 LEDs show operating states
- for operation, level of charge, error messages

Options:
Night-light function adjustable ex-works or via Steca PA RC100

Parametrisation of function values via Steca PA RC100


Made in Germany
Developed in Germany
Manufactured in line with ISO 9001 and ISO 14001



Manufacturer : STECA
Factory number : 729576
Package weight : 0.874 kg
RoHS : conform
Technical information
  • General
    • Type
    • 20 A solar charge controller
    • Design
    • Dynamic overcharge protection
    • Assembly
    • Short-circuit proof and open-circuit proof
    • Technology
    • Deep discharge protection
  • Specials
    • Specification
    • Automatic 12/24 V voltage setting
  • Measures
    • Width
    • 187 mm
    • Height
    • 153 mm
    • Depth
    • 68 mm