reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 174 :: Solar charger Dual, 16 A

Item-No.: M 174
€17,95
Category of goods: 0


M 174

  • Product Description
  • Technical information
  • General
    • Type
    • Solar charge controller
    • Design
    • Dual
  • Measures
    • Length
    • 87 mm
    • Width
    • 60 mm
    • Height
    • 32 mm

Is connected between the solar panel 12 V and 1 or 2 batteries to prevent overcharging If 2 batteries are connected, they will be charged separately. The battery with the lowest charge voltage receives more charging current. With LED displays + high loading capacity: max. 2 x 8 A or 1 x 16 A.

Technical data:
Input voltage solar panels 15 - 30 V/DC open circuit voltage, 12 V/DC rated voltage
Max. Charging current 16 A total (2 batteries a max. 8 A each or 1 battery connected in parallel at both outputs up to 16 A)
Ports 1 or 2 batteries, 12 V/DC If only 1 battery is connected, it must be connected to port "2".
Displays: each battery displays "Battery charging", 1 display
Cooling For currents> 4 A, the metal underside of the module must be screwed on to a heat sink with a surface area of > 300 square cm.
Fuse A back-up fuse of F16 A is required (not included)
Switch-on battery voltage approx. < 13.4 V/DC (± 5%)
Switch-off voltage "Battery full" approx. 14.4 V/DC (± 5%)
Current consumption (taken from the battery) < 2 mA
Reverse-current-proof (no additional diode required)
Connection with 6.35-mm flat plug sleeves
Dimensions: approx. 87 x 60 x 32 mm



Manufacturer : KEMO
Factory number : M174
Package weight : 0.194 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar charge controller
    • Design
    • Dual
  • Measures
    • Length
    • 87 mm
    • Width
    • 60 mm
    • Height
    • 32 mm