reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KERKO 10P :: Ceramic capacitor 10 P

Item-No.: KERKO 10P
€0,06
Category of goods: 1 = discountable

KERKO 10P

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature disc capacitor
    • Material
    • Ceramics
  • Electrical values
    • Capacitance
    • 10 pF
    • Nominal voltage
    • 50
  • Measures
    • Content spacing
    • 2.5 mm

Ceramic miniature disc capacitor EGPU have small capacitance tolerances and a high resonant frequency.

They are used in audio and video electronics, telecommunications, automotive electronics, information technology, measuring and control technology, medical electronics and much more.

Capacity: 10 pF
Pitch: 2.5 mm
Nominal voltage: 63 V DC



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature disc capacitor
    • Material
    • Ceramics
  • Electrical values
    • Capacitance
    • 10 pF
    • Nominal voltage
    • 50
  • Measures
    • Content spacing
    • 2.5 mm
Datasheet/manual