reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SE 5724M :: 24-pin Centronic plug with cap

Item-No.: SE 5724M
€3,30
Category of goods: 1 = discountable

SE 5724M

  • Product Description
  • Technical information
  • General
    • Type
    • Centronic plug
    • Pole number
    • 24
    • Mounting form
    • With steel housing
    • Temperature range
    • -55 … +105
    • Design
    • Configurable
  • Specials
    • Specification
    • Standard
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Content spacing
    • 2.16 mm
    • Length
    • 48.80 mm
    • Width
    • 15.8 mm
    • Height
    • 39.60 mm
  • Electrical values
    • Load limit
    • 5 A
  • Implementation
    • Protection class
    • UL 94 V-0

24-pin Centronic plug with cap
Solder connector



Package weight : 0.0309 kg
RoHS : conform
Technical information
  • General
    • Type
    • Centronic plug
    • Pole number
    • 24
    • Mounting form
    • With steel housing
    • Temperature range
    • -55 … +105
    • Design
    • Configurable
  • Specials
    • Specification
    • Standard
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Content spacing
    • 2.16 mm
    • Length
    • 48.80 mm
    • Width
    • 15.8 mm
    • Height
    • 39.60 mm
  • Electrical values
    • Load limit
    • 5 A
  • Implementation
    • Protection class
    • UL 94 V-0