reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO XR-9FYW :: Fluorescent Tape

Item-No.: CASIO XR-9FYW
Colour:

€13,99
Category of goods: 0

CASIO XR-9FYW

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Black on yellow
    • Assembly
    • fluoreszierend
  • Measures
    • Dimensions
    • 9 mm x 8 m
These fluorescent coloured tapes are great for producing labels with high visual impact.
BLACK on FLUORESCENT YELLOW



Manufacturer : CASIO
Factory number : XR-9FYW
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Black on yellow
    • Assembly
    • fluoreszierend
  • Measures
    • Dimensions
    • 9 mm x 8 m
Datasheet/manual