reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO XR-24JWE :: Magnetic Tape

Item-No.: CASIO XR-24JWE
€25,90
Category of goods: 0


CASIO XR-24JWE

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Black on white
    • Assembly
    • Magnetband
  • Measures
    • Dimensions
    • 24 mm x 8 m
The back of the tape is magnetized, so labels can be attached to whiteboards, fridges, and other metallic surfaces.

For use with models KL-G2 and KL-7400 only.



Manufacturer : CASIO
Factory number : XR-24JWE
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Black on white
    • Assembly
    • Magnetband
  • Measures
    • Dimensions
    • 24 mm x 8 m
Datasheet/manual