reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO XR-18TWE :: Paper Tape

Item-No.: CASIO XR-18TWE
€7,20
Category of goods: 0

CASIO XR-18TWE

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Black on white
    • Assembly
    • Papierband
  • Measures
    • Dimensions
    • 18 mm x 8 m
These are affordable paper tapes.

Use indoors away from direct sunlight.



Manufacturer : CASIO
Factory number : XR-18TWE
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Black on white
    • Assembly
    • Papierband
  • Measures
    • Dimensions
    • 18 mm x 8 m
Datasheet/manual