reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO XR-18HSWE :: Heat Shrink Tube

Item-No.: CASIO XR-18HSWE
€22,90
Category of goods: 0


CASIO XR-18HSWE

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Black on white
    • Assembly
    • Schrumpfschlauch-Band
  • Measures
    • Dimensions
    • 18 mm x 8 m
These fabric tubes shrink when heat is applied. Pass a cable through a tube and apply hot air using an industrial hot-air gun to shrink the tube to fit the cable.

Suitable for use with conductor wire without connectors and other cables of smaller diameter than the tubes.
Tubes shrink when hot air of from 90°C to 270°C is applied.



Manufacturer : CASIO
Factory number : XR-18HSWE
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Black on white
    • Assembly
    • Schrumpfschlauch-Band
  • Measures
    • Dimensions
    • 18 mm x 8 m
Datasheet/manual