reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO XR-18HMWE :: Cable Flexible Tape

Item-No.: CASIO XR-18HMWE
€13,99
Category of goods: 0

CASIO XR-18HMWE

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Black on white
    • Assembly
    • flexibles Kabel-Band
  • Measures
    • Dimensions
    • 18 mm x 8 m
This tape conforms to curved surfaces such as cables and bottles.

Suitable for use with USB cables and other cables with connectors.



Manufacturer : CASIO
Factory number : XR-18HMWE
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Black on white
    • Assembly
    • flexibles Kabel-Band
  • Measures
    • Dimensions
    • 18 mm x 8 m
Datasheet/manual