reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO XR-12WER1 :: red / white, 12 mm Breite

Item-No.: CASIO XR-12WER1
€12,45
Category of goods: 0


CASIO XR-12WER1

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Red on white
    • Material
    • PET (polyethylene terephthalate)
    • Assembly
    • Standardband
  • Measures
    • Dimensions
    • 12 mm x 8 m
• Colour tape
• Colour: red on white
• Width: 12 mm
• Length: 8 m
• Material: PET (Polyethylene Terephthalate)

Suitable for: KL-60, KL-120, KL-130, KL-820, KL-7400, KL-HD1, KL-G2



Manufacturer : CASIO
Factory number : XR-12WER1
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Red on white
    • Material
    • PET (polyethylene terephthalate)
    • Assembly
    • Standardband
  • Measures
    • Dimensions
    • 12 mm x 8 m
Datasheet/manual