reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO XR-12VWE :: Iron-On Fabric Tape

Item-No.: CASIO XR-12VWE
€16,30
Category of goods: 0

CASIO XR-12VWE

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Black on white
    • Assembly
    • Aufbügelband
  • Measures
    • Dimensions
    • 12 mm x 8 m
This tape can be attached directly to fabrics using a clothes iron.


Manufacturer : CASIO
Factory number : XR-12VWE
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Black on white
    • Assembly
    • Aufbügelband
  • Measures
    • Dimensions
    • 12 mm x 8 m
Datasheet/manual