reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO KLHD1 :: Casio Labelprinter


Casio Label-Printer KL-HD1

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling machine
    • print resolution
    • 200 dpi
    • Design
    • For 6, 9, 12, 18-mm tape cartridge
  • Measures
    • Width
    • 112 mm
    • Height
    • 202 mm
    • Depth
    • 60 mm
  • Implementation
    • power supply
    • 6x AA
    • Speed
    • 10 mm / s
  • Weights
    • Weight
    • 340 kg
Benefits at a glance
  • Portable

  • Compact handy format

  • Easy input

  • Modern design

  • Mobility thanks to battery operation


Technical data
  • Display: 1 line/12 characters

  • ABCD keyboard

  • Usable tape widths: 6 / 9 / 12 / 18 mm

  • Resolution: 200 dpi

  • Size (H x W x D): 20.2 x 11.2 x 6 cm

  • Weight: 340 g

  • Batteries: 6 x AA (not included)


Functions
  • 8 fonts (Sans-serif, Sans-serif rnd, Roman, Courier, Pop, Slab serif, Bordeaux heavy, Cursive)

  • 667 characters

  • 181 special characters/symbols

  • 245 illustrations

  • Effects: shading, underline, border

  • Print types: normal, bold, outline

  • Print formats: horizontal, vertical, mirror writing

  • Max. print lines: 3

  • Max. characters: 80

  • 60 pre-installed logos with text and icon

  • Frame printing: 65



Manufacturer : CASIO
Factory number : KL-HD1
Package weight : 0.599 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling machine
    • print resolution
    • 200 dpi
    • Design
    • For 6, 9, 12, 18-mm tape cartridge
  • Measures
    • Width
    • 112 mm
    • Height
    • 202 mm
    • Depth
    • 60 mm
  • Implementation
    • power supply
    • 6x AA
    • Speed
    • 10 mm / s
  • Weights
    • Weight
    • 340 kg
Datasheet/manual