reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO KLG2 :: Casio Labelprinter

Item-No.: CASIO KLG2
€87,95
Category of goods: 0


Casio Label-Printer KL-G2

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling machine
    • print resolution
    • 200 dpi
    • Design
    • For 6, 9, 12, 18, 24-mm tape cartridge
  • Measures
    • Width
    • 202 mm
    • Height
    • 675 mm
    • Depth
    • 212 mm
  • Implementation
    • power supply
    • 8x AA
    • Speed
    • 20 mm / s
  • Weights
    • Weight
    • 0.850 kg
Benefits at a glance
  • PC connection via USB

  • Compatible with all installed fonts

  • Compatible with all languages

  • Barcode printing

  • Automatic cutter with half cut function

  • Battery-operated or mains-operated

  • Very high print speed


Technical data
  • Display: 4 lines/16 characters with backlight

  • Keyboard: QWERTY

  • Usable tape widths: 6 / 9 / 12 / 18 / 24 mm

  • Printing speed: 20 mm/second

  • Resolution: 200 dpi

  • Size (H x W x D): 20.2 x 21.2 x 6.75 cm

  • PC interface: USB

  • Weight: 850 g

  • Batteries: 8 x AA (not included)

  • Power supply unit (included)


Functions
  • 8 fonts (Sans-serif, Sans-serif rnd, Roman, Courier, Pop, Slab serif, Bordeaux heavy, Cursive)

  • 882 characters

  • 396 special characters/symbols

  • 245 illustrations

  • Effects: shading, underline, border

  • Print types: normal, bold, outline, shadow, embossed

  • Print formats: horizontal, vertical, mirror writing

  • Numbering function

  • Copy & paste function

  • Automatic cutter with half cut function

  • Max. print lines: 8

  • Max. characters: 255

  • 20 character sizes (1x1 to 4x4)

  • 60 pre-installed logos with text and icon

  • Barcode printing: EAN(13/8), CODE39, ITF, CODABAR, UPC(A/E)

  • Frame printing: 65



Manufacturer : CASIO
Factory number : KL-G2
Package weight : 1.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling machine
    • print resolution
    • 200 dpi
    • Design
    • For 6, 9, 12, 18, 24-mm tape cartridge
  • Measures
    • Width
    • 202 mm
    • Height
    • 675 mm
    • Depth
    • 212 mm
  • Implementation
    • power supply
    • 8x AA
    • Speed
    • 20 mm / s
  • Weights
    • Weight
    • 0.850 kg
Datasheet/manual