reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO KL7400 :: Casio Labelprinter

Item-No.: CASIO KL7400
€61,95
Category of goods: 0


Casio Label-Printer KL-7400

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling machine
    • print resolution
    • 200 dpi
    • Design
    • For 6, 9, 12, 18, 24-mm tape cartridge
  • Measures
    • Width
    • 202 mm
    • Height
    • 64.5 mm
    • Depth
    • 216 mm
  • Implementation
    • power supply
    • 8x AA
    • Speed
    • 10 mm / s
  • Weights
    • Weight
    • 0.750 kg
Benefits at a glance
  • 5 fonts installed

  • 20 character sizes

  • Barcode printing

  • Cutter with half cut function

  • Mains-operated or battery-operated


Technical data
  • Display: 4 Lines / 16 DigitsMetal Cover

  • QWERTY-Keyboard

  • Supported label tape sizes: 6 / 9 / 12 / 18 / 24 mm

  • Printing speed: 10 mm/sec.

  • Resolution: 200 dpi

  • Size (H x W x L): 64,5 x 202 x 216 mm

  • Weight: 750 g

  • Battery: 8 x AA not incl.


Functions
  • 5 fonts

  • Effects: Shading, Underline, Box

  • No. of Lines max. 3

  • 20 Character Sizes (1x1 to 4x4)

  • 60 pre-installed logos with text and icons

  • Copy & Paste Function

  • Full & Half Cut Function

  • Barcode Printing: EAN-8, EAN-13

  • Auto power off



Manufacturer : CASIO
Factory number : KL-7400
Package weight : 1.569 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling machine
    • print resolution
    • 200 dpi
    • Design
    • For 6, 9, 12, 18, 24-mm tape cartridge
  • Measures
    • Width
    • 202 mm
    • Height
    • 64.5 mm
    • Depth
    • 216 mm
  • Implementation
    • power supply
    • 8x AA
    • Speed
    • 10 mm / s
  • Weights
    • Weight
    • 0.750 kg
Datasheet/manual