reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO KL60L :: Casio Labelprinter

Item-No.: CASIO KL60L
€9,95
Category of goods: 0


Casio Label-Printer KL-60L

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling machine
    • print resolution
    • 160 dpi
    • Design
    • For 6, 9, 12-mm tape cartridge
  • Measures
    • Width
    • 162 mm
    • Height
    • 49 mm
    • Depth
    • 103 mm
  • Implementation
    • power supply
    • 6x AA
    • Speed
    • 11.6 mm / s
  • Weights
    • Weight
    • 0.300 kg
Benefits at a glance
  • Compact size

  • Very light in weight

  • High print speed

  • 6 font sizes

  • Mobility thanks to battery operation


Technical data
  • Display: 1 Line / 4 Digits

  • QWERTY-Keyboard

  • Supported Label Tape Sizes: 6 / 9 / 12 mm

  • Printing Speed: 11,6 mm / sec.

  • Thermal Printing Head: 160 dpi

  • Size (H x W x L): 49 x 114 x 168 mm

  • Battery: 6 x AA (not included)

  • Weight: 300 g (without batteries)


Functions
  • 1 Font (Sans-Serif)

  • Effects: Shading, Underline, Box

  • 207 Symbols and Characters

  • Print styles: Shadow, Horizontal

  • Prints up to 2 Lines on a single Label

  • 6 Character Sizes (1x1, 1x2, 1x3, 2x1, 2x2, 2x3)

  • Text Memory: max. 63 Characters

  • Max. Printing Height: 5 mm

  • Auto Power Off



Manufacturer : CASIO
Factory number : KL-60L
Package weight : 0.483 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling machine
    • print resolution
    • 160 dpi
    • Design
    • For 6, 9, 12-mm tape cartridge
  • Measures
    • Width
    • 162 mm
    • Height
    • 49 mm
    • Depth
    • 103 mm
  • Implementation
    • power supply
    • 6x AA
    • Speed
    • 11.6 mm / s
  • Weights
    • Weight
    • 0.300 kg
Datasheet/manual