reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO KL130L :: Casio Labelprinter

Item-No.: CASIO KL130L
€32,95
Category of goods: 0


CASIO KL130L

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling machine
    • print resolution
    • 200 dpi
    • Design
    • For 6, 9, 12, 18-mm tape cartridge
  • Measures
    • Width
    • 189 mm
    • Height
    • 55 mm
    • Depth
    • 115 mm
  • Implementation
    • power supply
    • 6x AA
    • Speed
    • 6 mm / s
  • Weights
    • Weight
    • 0.430 kg
Benefits at a glance
  • Print preview

  • Mobility thanks to battery operation

  • 24 font sizes

  • 8 fonts installed


Technical data
  • Display: 1 Line / 12 Digits

  • QWERTY-Keyboard

  • Supported label tape sizes: 6 / 9 / 12 / 18 mm

  • Printing speed: 6 mm/Second

  • Resolution: 200 dpi

  • Size (H x W x L): 5,5 x 18,9 x 11,5 cm

  • Weight: 430 g (without batteries)

  • Battery: 6 x AA (not included)


Functions
  • 8 fonts (Sans-serif, Sans-serif rnd, Roman, Courier, Pop, Slab serif, Bordeaux heavy, Cursive)

  • Effects: Shading, Underline, Box

  • Print Styles: Normal, Outline, Bold

  • Barcode printing: EAN(13/8), CODE39, ITF, CODABAR, UPC(A/E)

  • 60 pre-installed logos with text and icons

  • Print Formats: Horizontal, Vertical, Mirror Printing

  • Print Preview

  • Max. printing lines: 3

  • 24 Character Sizes (1x1 to 4x6)

  • Max. character input: 255

  • 245 Illustrations

  • 293 Symbols



Manufacturer : CASIO
Factory number : KL-130L
Package weight : 0.668 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling machine
    • print resolution
    • 200 dpi
    • Design
    • For 6, 9, 12, 18-mm tape cartridge
  • Measures
    • Width
    • 189 mm
    • Height
    • 55 mm
    • Depth
    • 115 mm
  • Implementation
    • power supply
    • 6x AA
    • Speed
    • 6 mm / s
  • Weights
    • Weight
    • 0.430 kg
Datasheet/manual