reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OLYMPIA CM941 :: Electronic cash register, alphanumeric

Item-No.: OLYMPIA CM941

Category of goods: 0


Olympia Kasse Modell CM 941 anthrazit

  • Product Description
  • Technical information
  • General
    • Type
    • Cash register
    • Keyboard
    • Raised keyboard with 48 keys
    • Colour
    • Anthracite
  • Display
    • Resolution
    • 128 x 64
    • Display type
    • 5 rows, LCD
  • Interfaces
    • USB
    • 1x
    • Seriell Port
    • 1x RS-232
  • External I/O Ports
    • PS/2
    • 1x for scanner
  • Implementation
    • Card reader
    • Supports SD cards
  • Measures
    • Width
    • 324 mm
    • Depth
    • 400 mm
    • Height
    • 195 mm
  • Weights
    • Weight
    • 5.1 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

• For retail and restaurants
• With thermal printer, 50 mm/second
• Convenient programming via PC possible,
• PC program and data cable are supplied,
• Simple operation with easy-to-use menu in the LCD display
• Individual voucher set-up, graphical logo, 20 patterns available
• Pre-installed programming for hairdressers, bakeries and restaurants
• Drawer: 3 note and 8 coin compartments
• Programmable raised keyboard with 48 keys

Technical data:
• Print unit: Thermo/alphanumeric
• 1 station printer with take-up reel
• Paper width/diameter: 57/65 mm
• Operator display: 5-line LCD display 128x64 pixel, blue, backlight
• Customer display: 9-digit, numerical, LED, green
• 4 language options, expandable
• 99 product groups
• 4799 PLUs
• 8 tax rates
• 16 operators
• 4 foreign currencies
• Product group text: 18 characters
• Item text: 18 characters
• Logo text: 32 characters
• 8 headers and 8 footers
• 5 font size options for vouchers
• Voucher On/Off, retrospective voucher
• Training function
• Password, financial report daily / monthly
• PLU report, operator report
• Electronic journal 20,000 lines
• Restaurant mode: 70 tables with convenient split function on display, entertainment receipt, takeaway
• Interfaces: RS 232, USB, PS/2 scanner, SD card
• Dimensions (W x D x H): 324 x 400 x 195 mm
• Weight: 5.10 kg

*Product images show some optional accessories



Manufacturer : OLYMPIA
Factory number : 949410101
Package weight : 7.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cash register
    • Keyboard
    • Raised keyboard with 48 keys
    • Colour
    • Anthracite
  • Display
    • Resolution
    • 128 x 64
    • Display type
    • 5 rows, LCD
  • Interfaces
    • USB
    • 1x
    • Seriell Port
    • 1x RS-232
  • External I/O Ports
    • PS/2
    • 1x for scanner
  • Implementation
    • Card reader
    • Supports SD cards
  • Measures
    • Width
    • 324 mm
    • Depth
    • 400 mm
    • Height
    • 195 mm
  • Weights
    • Weight
    • 5.1 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed