reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OLYMPIA CM911 :: Electronic cash register, alphanumeric

Item-No.: OLYMPIA CM911
€169,00
Category of goods: 0

Olympia Kasse Modell CM 911 anthrazit

  • Product Description
  • Technical information
  • General
    • Type
    • Cash register
    • Keyboard
    • Raised keyboard with 48 keys
    • Colour
    • Anthracite
  • Display
    • Resolution
    • 128 x 64
    • Display type
    • 5 rows, LCD
  • Measures
    • Width
    • 324 mm
    • Depth
    • 400 mm
    • Height
    • 195 mm
  • Weights
    • Weight
    • 5.1 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

• With thermal printer, 50 mm/second
• Simple operation with easy-to-use menu in the LCD display
• Individual voucher set-up, graphical logo, 20 patterns available
• Drawer: 3 note and 8 coin compartments
• Programmable raised keyboard with 48 keys

Technical data:
• Print unit: Thermo/alphanumeric
• 1 station printer with take-up reel
• Paper width/diameter: 57/65 mm
• Operator display: 5-line LCD display 128x64 pixel, blue, backlight
• Customer display: 9-digit, numerical, LED, green
• 4 language options, expandable
• 42 product groups
• 1250 PLUs
• 4 tax rates
• 8 operators
• 2 foreign currencies
• Product group text: 18 characters
• Item text: 18 characters
• Logo text: 32 characters
• 4 headers and 3 footers
• 5 font size options for vouchers
• Voucher On/Off, retrospective voucher
• Training function
• Password, financial report daily / monthly
• PLU report, operator report
• Electronic journal 10,000 lines
• Interfaces: PS/2, audio, SD card
• Dimensions (W x D x H): 324 x 400 x 195 mm
• Weight: 5.10 kg



Manufacturer : OLYMPIA
Factory number : 949110101
Package weight : 6.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cash register
    • Keyboard
    • Raised keyboard with 48 keys
    • Colour
    • Anthracite
  • Display
    • Resolution
    • 128 x 64
    • Display type
    • 5 rows, LCD
  • Measures
    • Width
    • 324 mm
    • Depth
    • 400 mm
    • Height
    • 195 mm
  • Weights
    • Weight
    • 5.1 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed