reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OLYMPIA CM762 :: Electronic cash register

Item-No.: OLYMPIA CM762
€137,95
Category of goods: 0

Olympia Kasse Modell CM 762 anthrazit

  • Product Description
  • Technical information
  • General
    • Type
    • Cash register
    • Keyboard
    • Raised keyboard with 48 keys, caps
    • Colour
    • Anthracite
  • Display
    • Display type
    • 9-digit, numerical, LED, green
  • Measures
    • Width
    • 410 mm
    • Depth
    • 440 mm
    • Height
    • 210 mm
  • Weights
    • Weight
    • 8.0 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

• With roll feed, numeric, 1.4 lines/second
• Drawer: 4 note and 8 coin compartments
• Raised keyboard with 48 keys

Technical data:
• 1 station printer with take-up reel
• Paper width/diameter: 57/65 mm
• Control display: 9-digit, numerical, LED, green
• Customer display: 9-digit, numerical, LED, green
• 16 product groups
• 99 PLUs
• 4 tax rates
• 8 operators
• 2 foreign currencies
• Voucher On/Off, retrospective voucher
• Training function
• Password, financial report daily / monthly
• PLU report, operator report
• Dimensions (W x D x H): 410 x 400 x 210 mm
• Weight: 8.0 kg

*Product images show some optional accessories



Manufacturer : OLYMPIA
Factory number : 947620101
Package weight : 10.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cash register
    • Keyboard
    • Raised keyboard with 48 keys, caps
    • Colour
    • Anthracite
  • Display
    • Display type
    • 9-digit, numerical, LED, green
  • Measures
    • Width
    • 410 mm
    • Depth
    • 440 mm
    • Height
    • 210 mm
  • Weights
    • Weight
    • 8.0 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed