reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO S400SB-SR :: Electronic Cash Register - silver


CASIO S400SB-SR

  • Product Description
  • Technical information
  • General
    • Type
    • Cash register
    • Power supply
    • 220 - 240 V
    • Colour
    • Silver/black
  • Features
    • Printer
    • Thermal printer, 14 lines/s
    • Paper
    • Thermal roll, 58 x 80 mm
    • Operator
    • 50
    • PLU
    • 3000
    • Departments
    • 200
    • GODB/GDPdU (Germany)
    • Yes, programming and evaluation software included
    • Drawer
    • small, 3 note pockets, 5 coin compartments
  • Display
    • Operator display
    • 10 lines, alphanumeric with 26 characters
    • Customer display
    • 1x numeric, 1x alphanumeric
  • Implementation
    • Card reader
    • Supports SD cards
  • Measures
    • Width
    • 330 mm
    • Depth
    • 360 mm
    • Height
    • 204 mm
  • Weights
    • Weight
    • 7.0 kg
  • Specials
    • Warranty
    • 1 year(s)
Perfect for:
  • Retail


Highlights:
  • Clear stroke keyboard

  • Large 10-line LCD display

  • 3000 products/PLUs and 200 commodity groups

  • Fast single-station printer

  • Saves space with optional small drawer



Manufacturer : CASIO
Factory number : SE-S400SB-SR-FIS
Package weight : 7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cash register
    • Power supply
    • 220 - 240 V
    • Colour
    • Silver/black
  • Features
    • Printer
    • Thermal printer, 14 lines/s
    • Paper
    • Thermal roll, 58 x 80 mm
    • Operator
    • 50
    • PLU
    • 3000
    • Departments
    • 200
    • GODB/GDPdU (Germany)
    • Yes, programming and evaluation software included
    • Drawer
    • small, 3 note pockets, 5 coin compartments
  • Display
    • Operator display
    • 10 lines, alphanumeric with 26 characters
    • Customer display
    • 1x numeric, 1x alphanumeric
  • Implementation
    • Card reader
    • Supports SD cards
  • Measures
    • Width
    • 330 mm
    • Depth
    • 360 mm
    • Height
    • 204 mm
  • Weights
    • Weight
    • 7.0 kg
  • Specials
    • Warranty
    • 1 year(s)
Datasheet/manual