reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POS METAPACE K-1 :: Cash drawer with front opening

Item-No.: POS METAPACE K-1
€99,00
Category of goods: 0

Metapace K-1

  • Product Description
  • Technical information
  • General
    • Type
    • Cash drawer
    • Design
    • Front opening
  • Measures
    • Width
    • 410 mm
    • Depth
    • 415 mm
    • Height
    • 114 mm
  • Weights
    • Weight
    • 8 kg

Cash drawer for professional workplaces
  • Robust, tried-and-tested cash drawer

  • 8 coin and 6 banknote compartments, 1 cheque compartment

  • Sturdy steel case in stainless steel or with industrial finish in black or white

  • Standard port for POS printers

  • Also suitable for under-table installation


Technical specifications
Compartment
>>Inserts: 4 standing note compartments (adjustable) and 2 flat note compartments with banknote brackets, 8 coin compartments (removable), 1 cheque compartment; lockable lid, coin counting insert, variable adjustment of the trays and note brackets
Electronics
>> Connection: POS printer port (default) 24-V, direct connection of the cash drawer to different POS printers such as Metapace, Citizen, Epson, etc.
Safety
  • 3-station lock

  • Front slot that can be opened manually, automatically or closed

  • 1 cheque compartment for cashless transactions or payment with larger notes

Features
  • Currency: suitable for many different currencies


Housing
  • Dimensions (W x H x D): 410 x 114 x 415 mm (with feet)

  • Weight: 8 kg

  • Colour: Dark grey


Note: Contents featured in pictures not included with delivery.

Warranty: 25 months



Manufacturer : METAPACE
Factory number : META-K1S
Package weight : 7.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cash drawer
    • Design
    • Front opening
  • Measures
    • Width
    • 410 mm
    • Depth
    • 415 mm
    • Height
    • 114 mm
  • Weights
    • Weight
    • 8 kg
Datasheet/manual