reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-AC640A :: CD/DVD — external slim housing SATA > USB 2.0

Item-No.: ICY IB-AC640A
€15,50
Category of goods: 0


CD/DVD Aluminium Gehäuse SATA-USB

  • Product Description
  • Technical information
  • Interfaces
    • USB
    • USB 2.0
  • Implementation
    • External
    • 2.0
    • Internal
    • SATA
    • Transfer rate
    • 480 (USB)
  • General
    • Type
    • 5.25-inch slim housing
    • Colour
    • Black
    • Accessory
    • USB cable, manual, screws
    • Technology
    • Host-powered
    • Design
    • Retail
    • Assembly
    • External
    • Material
    • Aluminium
    • System requirements
    • Windows, Mac
  • Measures
    • Format
    • 13.3 cm (5.25”) Slim Line
    • Height
    • 13 mm
    • Length
    • 140 mm
    • Width
    • 130 mm

The IB-AC640a is ideally suited for hardware enthusiasts who like to tinker with their laptop and who want to replace the CD/DVD drive with, for example, an SSD. The housing contains a Slimline SATA CD/DVD-ROM and not only keeps it safe but also enables use as an external drive connected to a USB 2.0 port.

  • High-quality aluminium housing

  • For Slimline SATA CD/DVD hard drives with a height of up to 9.5 mm

  • PC and Mac compatible

  • Plug and play

  • USB 2.0 port




Manufacturer : ICYBOX
Factory number : 70651
Package weight : 0.311 kg
RoHS : conform
Technical information
  • Interfaces
    • USB
    • USB 2.0
  • Implementation
    • External
    • 2.0
    • Internal
    • SATA
    • Transfer rate
    • 480 (USB)
  • General
    • Type
    • 5.25-inch slim housing
    • Colour
    • Black
    • Accessory
    • USB cable, manual, screws
    • Technology
    • Host-powered
    • Design
    • Retail
    • Assembly
    • External
    • Material
    • Aluminium
    • System requirements
    • Windows, Mac
  • Measures
    • Format
    • 13.3 cm (5.25”) Slim Line
    • Height
    • 13 mm
    • Length
    • 140 mm
    • Width
    • 130 mm
Datasheet/manual