reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42484 :: 13.34-cm (5.25") external enclosure SATA > USB 3.0

Item-No.: DELOCK 42484
€51,95
Category of goods: 0

DeLOCK externes 5.25"-Gehäuse, USB 3.0

  • Product Description
  • Technical information
  • Interfaces
    • USB
    • USB 3.0
  • Implementation
    • External
    • 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB 3.0)
  • General
    • Type
    • 5.25 housing
    • Colour
    • Black
    • Accessory
    • USB cable, power supply
    • Technology
    • Ext. power supply unit
    • Design
    • Retail
    • Assembly
    • External
    • Material
    • Plastic
    • System requirements
    • Windows XP or later, Mac OS v 10.5, v 10.6, Linux
  • Measures
    • Format
    • 13.3 cm (5.25”)
    • Height
    • 53 mm
    • Length
    • 260 mm
    • Width
    • 170 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • C - Euro plug CEE 7/16 Hz
    • Mains plug
    • C8 - small device socket (m)
    • Power supply, on device
    • 50/60
    • Low-voltage connection
    • DIN 4-pol

This 5.25" enclosure is an external solution for various SATA disk drives, such as DVD-ROM, DVD±RW, Blu-ray etc. It enables you to operate your drive externally on any PC or notebook.

Technical data
• USB 3.0 specification
• Internal SATA 22-pin interface
• For 3.5 HDDs or 5.25 SATA drives
• Data transfer rate up to 5 Gbps
• Supports DVD±RW, DVD-ROM, CD-RW, CD-ROM, Blu-ray
• Suitable for all SATA drives up to 6 Gb/s
• Dimensions (LxWxH): 260 mm x 170 mm x 53 mm
• Hot swap, plug & play

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64, MAC OS 10.5, 10.6, Linux
• PC or notebook with a free USB port

Package contents
• 5.25 external enclosure
• USB 3.0 cable
• External power supply unit, mains cable, 4 screws
• User manual



Manufacturer : DELOCK
Factory number : 42484
Package weight : 1.521 kg
RoHS : conform
Technical information
  • Interfaces
    • USB
    • USB 3.0
  • Implementation
    • External
    • 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB 3.0)
  • General
    • Type
    • 5.25 housing
    • Colour
    • Black
    • Accessory
    • USB cable, power supply
    • Technology
    • Ext. power supply unit
    • Design
    • Retail
    • Assembly
    • External
    • Material
    • Plastic
    • System requirements
    • Windows XP or later, Mac OS v 10.5, v 10.6, Linux
  • Measures
    • Format
    • 13.3 cm (5.25”)
    • Height
    • 53 mm
    • Length
    • 260 mm
    • Width
    • 170 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • C - Euro plug CEE 7/16 Hz
    • Mains plug
    • C8 - small device socket (m)
    • Power supply, on device
    • 50/60
    • Low-voltage connection
    • DIN 4-pol
Datasheet/manual