reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42293 :: 13.34-cm (5.25") external slim enclosure IDE>USB 2.0

Item-No.: DELOCK 42293
€12,80
Category of goods: 0


DELOCK 42293

  • Product Description
  • Technical information
  • Interfaces
    • USB
    • USB 2.0
  • Implementation
    • External
    • 2.0
    • Internal
    • IDE
    • Transfer rate
    • 480 (USB)
  • General
    • Type
    • 5.25-inch slim housing
    • Colour
    • Black
    • Accessory
    • USB cable, driver, manual
    • Technology
    • Host-powered
    • Design
    • Retail
    • Assembly
    • External
    • Material
    • Plastic
    • System requirements
    • 2000/XP/Vista/7 Windows, Linux, MAC
  • Measures
    • Format
    • 13.3 cm (5.25”) Slim Line
    • Height
    • 21 mm
    • Length
    • 138 mm
    • Width
    • 137 mm

13.34-cm(5.25") external slim enclosure USB 2.0

The 5.25" enclosure is an external solution for IDE slim drives. It can be used to operate your drive externally via USB 2.0 on any PC or notebook.

Technical data
• USB 2.0 specification, revision 2.0
• Data transfer rates up to 480 Mbps
• For IDE slim drives
• Dimensions (LxWxH): 138 mm x 137 mm x 21 mm
• Hot plug, plug & play

System requirements
• PC or notebook with two free USB ports
• Windows 2000/XP/Vista/7, Mac and Linux

Package contents
• 13.34-cm (5.25") external enclosure
• Y-cable USB 2.0 data/power cable
• User manual



Manufacturer : DELOCK
Factory number : 42293
Package weight : 0.238 kg
RoHS : conform
Technical information
  • Interfaces
    • USB
    • USB 2.0
  • Implementation
    • External
    • 2.0
    • Internal
    • IDE
    • Transfer rate
    • 480 (USB)
  • General
    • Type
    • 5.25-inch slim housing
    • Colour
    • Black
    • Accessory
    • USB cable, driver, manual
    • Technology
    • Host-powered
    • Design
    • Retail
    • Assembly
    • External
    • Material
    • Plastic
    • System requirements
    • 2000/XP/Vista/7 Windows, Linux, MAC
  • Measures
    • Format
    • 13.3 cm (5.25”) Slim Line
    • Height
    • 21 mm
    • Length
    • 138 mm
    • Width
    • 137 mm