reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 7310 :: Premium case for measuring instruments, 460x330x150 mm

Item-No.: PEAKTECH 7310
€32,95
Category of goods: 0

PEAKTECH 7310


New premium line of lockable PeakTech universal carrying cases safely stores your sensitive electronic equipment when travelling or during field work. To adapt this sturdy case universally to the respective equipment, each case is padded with a 1 cm-thick foam insert and an additional 6 cm-thick, removable layer of pick and pluck foam that can be adjusted without requiring any additional tools. The double groove in the closing edge of these high-quality cases provide a high degree of safety against the ingress of dust or rain and makes them ideal companions for every-day field work.

PeakTech® 7310: 460 x 330 x 150 mm

Suitable for:
Frequency generators, desktop multimeters, oscilloscopes and much more.



Manufacturer : PEAKTECH
Factory number : P 7310
Package weight : 2.46 kg
RoHS : conform
Technical information
Datasheet/manual