reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 7300 :: Premium case for measuring instruments, 320x250x150 mm

Item-No.: PEAKTECH 7300
€22,70
Category of goods: 0

PEAKTECH 7300


New premium line of lockable PeakTech universal carrying cases safely stores your sensitive electronic equipment when travelling or during field work. To adapt this sturdy case universally to the respective equipment, each case is padded with a 1 cm-thick foam insert and an additional 6 cm-thick, removable layer of pick and pluck foam that can be adjusted without requiring any additional tools. The double groove in the closing edge of these high-quality cases provide a high degree of safety against the ingress of dust or rain and makes them ideal companions for every-day field work.

PeakTech® 7300: 320 x 250 x 150 mm

Suitable for:
Multimeter, environmental testing devices, measurement equipment and much more.



Manufacturer : PEAKTECH
Factory number : P 7300
Package weight : 1.6 kg
RoHS : conform
Technical information
Datasheet/manual