reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE C101 :: Hard carrying case for measuring instruments, 30.5 x 36 x 10.5 c

Item-No.: FLUKE C101
€81,20
Category of goods: 0


FLUKE C101


Hard carrying case, ideal for storing measuring equipment and accessories.

• Customised interior
• Extremely sturdy material

Dimensions:
Exterior: 30.5 x 36 x 10.5 cm
Interior: 23 x 29 x 6.5 cm



Manufacturer : FLUKE
Factory number : 2437514
Package weight : 0.936 kg
RoHS : conform
Technical information
Datasheet/manual